Arrow Electronic Components Online
HSP0514N10|STMICRO|limage
HSP0514N10|STMICRO|simage
ESD Suppressors

HSP051-4N10

ESD Suppressor Diode Array Uni-Dir 3.6V 10-Pin UQFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.6
  • Maximum Clamping Voltage (V)
    10@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Capacitance Value (pF)
    0.55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1
  • Package Length
    1.9
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources