Arrow Electronic Components Online
HSL1625-3R8227-R|EATON|simage
HSL1625-3R8227-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

HSL1625-3R8227-R

Cap Supercap 220F 3.8V 20% ( 16.5 X 27mm ) Radial Aluminum Cylindrical Can 7.5mm 12uA 0.1 Ohm 1000h 70°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    220F
  • Tolerance
    20%
  • Voltage
    3.8VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    15.3
  • IL (uA)
    12
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    16.5 X 27
  • Product Diameter (mm)
    16.5(Max)
  • Product Height (mm)
    27(Max)
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources