Arrow Electronic Components Online
HSFPAR003A|ALPS|simage
HSFPAR003A|ALPS|limage
Force Sensors and Load Cells

HSFPAR003A

Force Sensor Module 8N Force

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Force Sensor
  • Module/IC Classification
    Module
  • Maximum Operating Force
    8N
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources