Connector Card Edge
HSEC8-130-01-S-RA
Conn Card Edge RCP 60 POS 0.8mm Solder RA SMD EDGE RATE® Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Mounting Styles
PCB Pegs
Maximum Current Rating (A)
2.6/Contact
Maximum Voltage Rating
247VDC|175VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tray
Product Length (mm)
32.61
Product Depth (mm)
12.05
Product Height (mm)
5.2
Tradename
EDGE RATE®
Mounting
Surface Mount

