Arrow Electronic Components Online
HSEC811001SMDVAKTR|SAMTEC|simage
HSEC811001SMDVAKTR|SAMTEC|limage
Top Searched
Connector Card Edge

HSEC8-110-01-SM-DV-A-K-TR

Conn Card Edge RCP 20 POS 0.8mm Solder ST SMD EDGE RATE™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.6
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Voltage Rating
    215VAC|304VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.6
  • Product Depth (mm)
    7
  • Product Height (mm)
    7.98
  • Tradename
    EDGE RATE™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources