Connector Card Edge
HSEC8-110-01-L-DV-A-BL-K-TR
Conn Card Edge RCP 20 POS 0.8mm Solder ST SMD EDGE RATE™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tape and Reel
Product Length (mm)
23.85
Product Depth (mm)
7
Product Height (mm)
12.04
Tradename
EDGE RATE™
Mounting
Surface Mount
Order Quantity

