Arrow Electronic Components Online
HSDSPZSPZ1220|AMPHENOLRF|simage
HSDSPZSPZ1220|AMPHENOLRF|limage
Cable Assembly Coaxial

HSDSPZSPZ12-20

Cable Assembly Coaxial 3m HSD Connector to HSD Connector M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    HSD Connector
  • Connector Type B
    HSD Connector
  • Cable Length (m)
    3
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold Over Nickel Over Copper
Order Quantity

Documentation and Resources

Datasheets
Design resources