Arrow Electronic Components Online
HSDL5420#031|LITE-ON|simage
HSDL5420#031|LITE-ON|limage
Photodiodes

HSDL-5420#031

Photodiode PIN Chip 875nm 0.5A/W Sensitivity 2-Pin SMD T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Lens Type
    Epoxy
  • Photodiode Material
    AlGaAs
  • Photo Sensitivity
    0.5A/W
  • Polarity
    Forward
  • Peak Wavelength (nm)
    875
  • Maximum Rise Time (ns)
    7.5(Typ)
  • Maximum Fall Time (ns)
    7.5(Typ)
  • Maximum Light Current (uA)
    6(Typ)
  • Maximum Dark Current (nA)
    5
  • Maximum Forward Voltage (V)
    0.8(Typ)
  • Maximum Reverse Voltage (V)
    40
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.92(Max)
  • Package Width
    2.16(Max)
  • Package Length
    2.34(Max)
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources