Infrared Emitters
HSDL-4420#1L1
Infrared Emitter 875nm 85mW/sr Circular Top Mount 2-Pin SMT T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
875
LED Material
GaAlAs
Lens Dimensions (mm)
1.91x1.91x1.4
Typical Intensity
85mW/sr
Viewing Angle (°)
24
Maximum Forward Voltage (V)
2.15(Typ)@250mA
Reverse Voltage (V)
20(Typ)
Maximum Forward Current (mA)
100
Test Current (mA)
250
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
2.92(Max)
Package Width
2.16(Max)
Package Length
2.34(Max)
PCB changed
2
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
2
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

