Arrow Electronic Components Online
HSDL4400#011|LITE-ON|limage
HSDL4400#011|LITE-ON|simage
Infrared Emitters

HSDL-4400#011

Infrared Emitter 875nm 15mW/sr Circular Top Mount 2-Pin SMT T/R

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    875
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    1.91x1.91x0.82
  • Typical Intensity
    15mW/sr
  • Viewing Angle (°)
    110
  • Maximum Forward Voltage (V)
    2.15(Typ)@250mA
  • Reverse Voltage (V)
    20(Typ)
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    250
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    2.16(Max)
  • Package Length
    2.34(Max)
  • PCB changed
    2
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources