Arrow Electronic Components Online
HSDL4220|LITE-ON|simage
HSDL4220|LITE-ON|limage
Infrared Emitters

HSDL-4220

Infrared Emitter 875nm 190mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    875
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    5x5x7.56
  • Typical Intensity
    190mW/sr
  • Viewing Angle (°)
    30
  • Maximum Forward Voltage (V)
    1.7
  • Reverse Voltage (V)
    20(Typ)
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    250
  • Maximum Power Dissipation (mW)
    260
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • High Brightness
    No
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    5.8
  • Mounting
    Through Hole
  • Package Height
    8.7
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources