HSCMANN100PGAA3
Pressure Sensor 0.33V to 2.97V 0psi to 100psi Gage Medical 8-Pin SMD Module
HoneywellHSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
HSCMANN100PGAA3
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
250psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
2.8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Media
Air|Gas
Maximum ESD Protection Voltage (kV)
3(Min)@HBM
Mounting
Surface Mount
Package Height
13.75
Package Length
10
PCB changed
8
Supplier Package
SMD Module
Pin Count
8

