Arrow Electronic Components Online
HSCDRRD001NDSA3|HONEYWEL|simage
HSCDRRD001NDSA3|HONEYWEL|limage
Board Mount Pressure Sensors

HSCDRRD001NDSA3

Board Mount Pressure Sensor -1inH2O to 1inH2O Differential Medical 8-Pin DIP Module

Honeywell
Datasheets 

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -1inH2O to 1inH2O
  • Maximum Overload Pressure
    270inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±0.35
  • Response Time (ms)
    0.46
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    3.9
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Media
    Gas
  • Mounting
    Through Hole
  • Package Height
    6.16
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources