Connector Circular
HS2P9F26
Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Solder Cup
Wire Size (AWG)
26-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Housing Color
Natural
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP66/IP67/IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Mating Cycle (Cycles)
5000
Product Diameter (mm)
18
Product Length (mm)
21.2
Order Quantity

