Reduced Price
Connector Circular
HS2P7F26-BPE
Conn Circular SKT 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
26-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Housing Color
Natural
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
30VDC, 30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP66/IP67/IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Mating Cycle (Cycles)
5000
Product Length (mm)
18
Product Depth (mm)
19
Product Height (mm)
18
Packaging
Bulk
Order Quantity

