Arrow Electronic Components Online
HS2L8F26C|SWTCHCRF|simage
HS2L8F26C|SWTCHCRF|limage
Connector Circular

HS2L8F26C

HS2 Series Connector

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Copper Alloy
  • Shell Plating
    Electroless Nickel
  • Housing Color
    Nickel
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    5000

Documentation and Resources

Datasheets
Design resources