Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
3.3
Output Power (W)
158.4
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230|110
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.2%
Load Regulation
0.5%
Maximum Input Current (A)
1.7(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1.5
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
630
Mounting
Chassis
Package Height
38
Package Width
97
Package Length
159 + 10(Max)
PCB changed
13
Pin Count
13
Order Quantity

