AC to DC Power Supplies
HRPG-1000N3-24
AC/DC Power Supply Single-OUT 24V 42A 1008W 19-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
HRPG-1000N3-24
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
42
Output Power (W)
1008
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
8.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
93(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Carton
Mounting
Chassis
Package Height
61.5
Package Width
105
Package Length
218
PCB changed
19
Pin Count
19
Order Quantity

