Arrow Electronic Components Online
HRP30024|MEANWELL|simage
HRP30024|MEANWELL|limage
AC to DC 전원 공급 장치

HRP-300-24

AC/DC Power Supply Single-OUT 24V 14A 336W 15-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    14
  • Output Power (W)
    336
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230|110
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.2%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    3.5(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    950
  • Mounting
    Chassis
  • Package Height
    41
  • Package Width
    105
  • Package Length
    199 + 17(Max)
  • PCB changed
    15
  • Pin Count
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources