DC to DC Converter and Switching Regulator Module
HRL2320-9RG
Module DC-DC 110VIN 2-OUT 12V/12V 6A/6A 144W 15-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
12
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
168
Output Voltage (V)
12
Output Current (A)
6(Typ)
Output Power (W)
144
Minimum Isolation Voltage
2800VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
120mV
Line Regulation
120mV
Efficiency (%)
94.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Output Type
Fixed
Mounting
Chassis
Package Height
111
Package Width
60
PCB changed
15
Pin Count
15

