Arrow Electronic Components Online
HRDR431A1R|LTLFUWIC|limage
HRDR431A1R|LTLFUWIC|simage
Time Delay Relays

HRDR431A1R

Time Delay Relay 120VAC 30A SPDT(51.3x38.1x76.7)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    120
  • Maximum AC Switching Voltage (V)
    240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    30
  • Time Range
    0.1s to 100s
  • Timing Adjustment Method
    Potentiometer
  • Release Time (ms)
    150
  • Operating Mode
    On Delay
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    111
  • Product Length (mm)
    51.3
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    76.7

Documentation and Resources

Datasheets
Design resources