Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
30
Time Range
1s|30min
Timing Adjustment Method
Fixed
Release Time (ms)
150
Operating Mode
Off Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
111
Product Length (mm)
51.3
Product Depth (mm)
38.1
Product Height (mm)
76.7

