Arrow Electronic Components Online
HRDB324|LTLFUWIC|simage
HRDB324|LTLFUWIC|limage
Time Delay Relays

HRDB324

Time Delay Relay 24VDC 30(NO)/15(NC)A SPDT(50.8x38.1x50.8)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    30(NO)/15(NC)
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    111
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    50.8

Documentation and Resources

Datasheets
Design resources