Arrow Electronic Components Online
HR10A7R6SB73|HIROSE|simage
HR10A7R6SB73|HIROSE|limage
Connector Circular

HR10A-7R-6SB(73)

Conn Circular SKT 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Beryllium|Phosphor Bronze
  • Contact Plating
    Silver
  • Shell Plating
    Satin Finished Nickel
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    11
  • Product Depth (mm)
    10
  • Product Height (mm)
    12.5
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources