Arrow Electronic Components Online
HQA2W120W050V007S|LAMBDA|simage
HQA2W120W050V007S|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

HQA2W120W050V-007-S

Module DC-DC 1-OUT 5V 24A 120W 8-Pin Quarter-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    5
  • Output Current (A)
    24
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.03%
  • Line Regulation
    0.05%(Typ)
  • Efficiency (%)
    90
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Weight (g)
    100
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    55.9
  • Package Length
    60.6
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources