Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
17.6
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
5500
Test Current (mA)
1
Maximum Reverse Leakage Current (uA)
0.1
Maximum Zener Impedance (Ohm)
29.15
Maximum Power Dissipation @ 25C (mW)
2143
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.9(Max)
Package Length
2.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123W
Pin Count
2
Order Quantity

