Arrow Electronic Components Online
HPZRC17X|NEXPERIA|simage
HPZRC17X|NEXPERIA|limage
Zener

HPZR-C17X

Diode Zener Single 16.4V 5% 4100mW 2-Pin SOD-123W T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    16.4
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    4100
  • Test Current (mA)
    1
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    27.56
  • Maximum Power Dissipation @ 25C (mW)
    1786
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.9(Max) mm
  • Package Length
    2.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123W
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources