DC to DC Converter and Switching Regulator Module
HPR117C
Module DC-DC 15VIN 2-OUT -15V/15V -0.025A/0.025A 0.75W 5-Pin SIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
13.5
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
16.5
Output Voltage (V)
-15|15
Output Current (A)
-0.025|0.025
Output Power (W)
0.75
Minimum Isolation Voltage
750VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
170(Typ)
Switching Regulator
Yes
Load Regulation
3%(Typ)
Efficiency (%)
79
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Product Weight (g)
3
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
6.09
Package Length
19.56
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

