DC to DC Converter and Switching Regulator Module
HPR100C
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.15
Output Power (W)
0.75
Minimum Isolation Voltage
750VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
170(Typ)
Switching Regulator
Yes
Load Regulation
3%(Typ)
Efficiency (%)
69
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Product Weight (g)
3
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
6.09
Package Length
19.56
PCB changed
4
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

