Arrow Electronic Components Online
HPM10W29A100G|ONSEMI|simage
HPM10W29A100G|ONSEMI|limage
PMIC Solutions

HPM10-W29A100G

Battery Powered Applications 2.7V to 4.3V 29-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Battery Powered Applications
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    4.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -50
  • Mounting
    Surface Mount
  • Package Height
    0.29 mm
  • Package Width
    1.74 mm
  • Package Length
    2.05 mm
  • PCB changed
    29
  • Supplier Package
    WLCSP
  • Pin Count
    29
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources