Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Maximum Operating Supply Voltage (V)
5
Response Frequency (MHz)
54000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Peak Sensitivity Wavelength (nm)
1570(Max)
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
4
Mounting
Screw
PCB changed
3
Pin Count
3
Order Quantity