Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
4Power
Number of Terminals
4
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Maximum Current Rating (A)
50
Maximum Voltage Rating
1500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Height (mm)
26.7
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

