Arrow Electronic Components Online
HPC2C331K|KOA|simage
HPC2C331K|KOA|limage
Resistor Fixed Single-Through Hole

HPC2C331K

Res 330 Ohm 10% 2W -1500ppm/°C to -900ppm/°C Ceramic AXL

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    330
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    -1500 to -900
  • Temperature Range @ Derated Power (°C)
    40 to 200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5
  • Product Length (mm)
    21
  • Product Weight (g)
    1.78
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources