Computer Chassis
HPC-7320MB-00XE
Computer Chassis Rack Mount/Tower/Wall Mount 3U 426.4mm Length 132.2mm Height 480mm Depth
AdvantechProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Rack Mount/Tower/Wall Mount
Number of Internal Drive Bay
2
Number of External Drive Bay
1
Internal Drive Bay Form Factor
3.5in
External Drive Bay Form Factor
Slim
Power Supply Type
ATX
Chassis Form Factor
3U
Board Form Factor
ATX/E-ATX/MicroATX
Backplane Option
No
Minimum Operating Temperature (°C)
0
Cooling System
Fan/Air Filter
Maximum Operating Temperature (°C)
40
Number of Cooling Fans
3
Minimum Operating Humidity (%)
10
Maximum Operating Humidity (%)
95

