Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
2.1(Max)
Package Length
4.1(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
24
We don't have prices now, please check later
Order Quantity

