Arrow Electronic Components Online
HPA00782DRLR|TI|simage
HPA00782DRLR|TI|limage
ESD Suppressors

HPA00782DRLR

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin SOT-563 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    11
  • Maximum Clamping Voltage (V)
    105.5
  • Maximum Peak Pulse Current (A)
    5.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.001
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    100@8/20us
  • Capacitance Value (pF)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources