Arrow Electronic Components Online
HPA00601PDV|TI|simage
HPA00601PDV|TI|limage
PCI Bridge Chip

HPA00601PDV

PCI Bridge Chip 32bit 66MHz 208-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    PCI to PCI
  • PCI Frequency (MHz)
    66
  • PCI Data Bus Width (bit)
    32
  • GPIO
    Yes
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    28.05(Max)
  • Package Length
    28.05(Max)
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources