Arrow Electronic Components Online
HP3650B|BUD|simage
HP3650B|BUD|limage
Boxes, Enclosures and Racks

HP-3650-B

Black Acrylonitrile Butadiene Styrene Hand Held Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.35.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Hand Held Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    67.22
  • Product Depth (Metric) (mm)
    66.22
  • Product Height (Metric) (mm)
    27.9

Documentation and Resources

Datasheets
Design resources