Arrow Electronic Components Online
HP23209RG|BELPOWER|simage
HP23209RG|BELPOWER|limage
Reduced Price
DC to DC Converter and Switching Regulator Module

HP2320-9RG

Module DC-DC 110VIN 2-OUT 12V/12V 4A/4A 122W 15-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    16.8
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    137.5
  • Output Voltage (V)
    12
  • Output Current (A)
    4|5.1
  • Output Power (W)
    122
  • Minimum Isolation Voltage
    4200VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    92.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    20.32
  • Package Width
    111
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources