Arrow Electronic Components Online
HP22|HAMMOND|simage
HP22|HAMMOND|limage
Switch Accessories

HP22

Switch Access Round Hole Plug Push Button Switch

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8302.49.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Hole Plug
  • Switch Type
    Push Button Switch
  • Color
    Gray
  • Product Depth (mm)
    24.9
  • Product Length (mm)
    24.9
  • Product Height (mm)
    11.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources