Arrow Electronic Components Online
HP0215AFKP2S|NKK|simage
HP0215AFKP2S|NKK|limage
Switch Tactile

HP0215AFKP2-S

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 28VAC 28VDC 3VA 500000Cycles 1.6N Thru-Hole Stick

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.125@28VAC 28VDC
  • Maximum Power Rating (VA)
    3@28VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    500000
  • Operating Force (N)
    1.6
  • Actuator Color
    Black
  • Actuator Length (mm)
    0.8
  • Number of Rows
    2
  • Row Spacing (mm)
    6.7
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    4.5
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Stick
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    3.5
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    7
  • Product Height (mm)
    4.3
  • Contact Plating
    Silver
  • Contact Material
    Stainless Steel
  • Base/Housing Material
    (Glass Fiber/Polyamide)/N/A

Documentation and Resources

Datasheets
Design resources