Boxes, Enclosures and Racks
HP-3661-B
Black Acrylonitrile Butadiene Styrene Hand Held Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Hand Held Box
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
66.5
Product Height (Metric) (mm)
27.65