Arrow Electronic Components Online
HP3FG|SINE|simage
HP3FG|SINE|limage
Connector Power

HP-3-FG

Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    2000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Product Length (mm)
    82
  • Mounting
    Cable Mount
  • Contact Plating
    Silver
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources