Connector Headers and PCB Receptacles
HMTSW-205-22-G-Q-100
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bulk
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
22.86
Product Depth (mm)
7.56
Product Height (mm)
5.08
Mounting
Through Hole
Order Quantity

