Arrow Electronic Components Online
HMTSW11212ST200|SAMTEC|simage
HMTSW11212ST200|SAMTEC|limage
Connector Headers and PCB Receptacles

HMTSW-112-12-S-T-200

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    HMTSW-112-12-S-T-200
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    36
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    7.56
  • Product Height (mm)
    7.62
  • Contact Plating Thickness
    (0.76/1.27)um
  • Tail Length (mm)
    15.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources