Arrow Electronic Components Online
No Image Available
Voltage Variable Attenuators

HMC985A

Voltage Variable Attenuator 45dB 50000MHz 4-Pin Die Gel

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Variable Attenuator
  • Minimum Frequency (MHz)
    20000
  • Maximum Frequency (MHz)
    50000
  • Maximum Insertion Loss (dB)
    4
  • Maximum Attenuation (dB)
    45(Typ)
  • Typical Third Order Input Intercept Point (dBm)
    30
  • Maximum Control Voltage (V)
    -6
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Gel
  • Package Height
    0.1
  • Package Width
    1.41
  • Package Length
    2.78
  • PCB changed
    4
  • Supplier Package
    Die
  • Pin Count
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources