Voltage Variable Attenuators
HMC985A-SX
Voltage Variable Attenuator 45dB 50000MHz 4-Pin Die Gel
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Voltage Variable Attenuator
Minimum Frequency (MHz)
20000
Maximum Frequency (MHz)
50000
Maximum Insertion Loss (dB)
4
Maximum Attenuation (dB)
45(Typ)
Typical Third Order Input Intercept Point (dBm)
30
Maximum Control Voltage (V)
-6
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Gel
Package Height
0.1
Package Width
1.41
Package Length
2.78
PCB changed
4
Supplier Package
Die
Pin Count
4