Arrow Electronic Components Online
HMC981LP3E|ADI|simage
HMC981LP3E|ADI|limage
Specialized Power ICs and Modules

HMC981LP3E

Active Bias Controller 16-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Active Bias Controller
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Maximum Power Dissipation (mW)
    770
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources