Arrow Electronic Components Online
HMC977LP4E|ADI|simage
HMC977LP4E|ADI|limage
Up-Down Converters and Mixers

HMC977LP4E

Up/Down Conv Mixer 28GHz 24-Pin QFN EP Reel

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    20000
  • Maximum RF Frequency (MHz)
    28000
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    14(Typ)
  • Typical Noise Figure (dB)
    3
  • Typical LO/RF Isolation (dB)
    45
  • Typical Third Order Input Intercept Point (dBm)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources