Arrow Electronic Components Online
HMC974LC3CTR|ADI|simage
HMC974LC3CTR|ADI|limage
Linear Comparators

HMC974LC3CTR

Comparator Single -2.85V/3.465V 16-Pin CQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Window Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    0.088(Typ)
  • Maximum Operating Supply Voltage (V)
    -2.85|3.465
  • Maximum Input Offset Voltage (mV)
    10@-3V@3.3V
  • Maximum Dual Supply Voltage (V)
    -2.85|3.465
  • Maximum Input Bias Current (uA)
    30@-3V@3.3V
  • Maximum Supply Current (mA)
    20@3.3V/-41@-3V
  • Typical Output Current (mA)
    40(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    816
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.31(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    CQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources